Part Details for 1002-1551-003 by Radiall
Overview of 1002-1551-003 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-1551-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1353
|
Newark | Smc M Str Na Cl 2.6/50S Rohs Compliant: Yes |Radiall 1002-1551-003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $16.4800 | Buy Now |
DISTI #
2201-1002-1551-003-ND
|
DigiKey | SMC M STR NA CL 2.6/50S Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6747 / $19.4300 | Buy Now |
DISTI #
1002-1551-003
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1002-1551-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $16.4808 | Buy Now |
DISTI #
501-1002-1551-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 1 |
|
$11.6800 / $16.4600 | Buy Now |
DISTI #
71092267
|
RS | RF Connector SMC M STR NA CL 2.6/50S | RADIALL 1002-1551-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$7.5700 | Buy Now |
Part Details for 1002-1551-003
1002-1551-003 CAD Models
1002-1551-003 Part Data Attributes:
|
1002-1551-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-1551-003
Radiall
RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |