Part Details for 1002-1551-003 by Applied Engineering Products (AEP)
Overview of 1002-1551-003 by Applied Engineering Products (AEP)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-1551-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CLAMP, PLUG | 4 |
|
$8.1620 / $11.1300 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CLAMP, PLUG | 6 |
|
$9.7944 / $13.3560 | Buy Now |
Part Details for 1002-1551-003
1002-1551-003 CAD Models
1002-1551-003 Part Data Attributes:
|
1002-1551-003
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
1002-1551-003
Applied Engineering Products (AEP)
CONNECTOR, CABLE TERMINATED, FEMALE, SMC CONNECTOR, CLAMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |