Part Details for 10019407-01051 by Amphenol FCi
Overview of 10019407-01051 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010513AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010514AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
93690-105-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 10019407-01051
10019407-01051 CAD Models
10019407-01051 Part Data Attributes
|
10019407-01051
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10019407-01051
Amphenol FCi
Telecom and Datacom Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |