Part Details for 1001932PT-AA10L0100 by Kyocera AVX Components
Overview of 1001932PT-AA10L0100 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1001932PT-AA10L0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1474
|
Newark | Antenna, Adhesive, 2.4Ghz-5.825Ghz, 0.5W, Antenna Type:Wifi/Wlan/Bluetooth/Zigbee, Frequency Min:2.4Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Adhesive, Gain:4.4Dbi, Vswr:2, Input Power:500Mw, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx 1001932PT-AA10L0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$2.0800 / $2.4600 | Buy Now |
DISTI #
478-1001932PT-AA10L0100-ND
|
DigiKey | RF ANT 2.4GHZ/5GHZ PCB TRACE ADH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2630 In Stock |
|
$1.7798 / $3.6800 | Buy Now |
DISTI #
1001932PT-AA10L010
|
Avnet Americas | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5dBi/4.4dBi Adhesive Mount Bag - Bulk (Alt: 1001932PT-AA10L010) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$2.4482 | Buy Now |
DISTI #
38AJ1474
|
Avnet Americas | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5dBi/4.4dBi Adhesive Mount Bag - Bulk (Alt: 38AJ1474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 59 Partner Stock |
|
$2.5700 / $3.5800 | Buy Now |
DISTI #
581-1001932PTAA10L01
|
Mouser Electronics | Antennas Tunable WiFi 6E/BT PCB 100mm Cable MHF Connector RoHS: Compliant | 1296 |
|
$1.7900 / $3.1800 | Buy Now |
DISTI #
V36:1790_24684002
|
Arrow Electronics | Antenna Embedded 6.11dBi Gain 2485MHz/5825MHz/7125MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2228 | Americas - 2250 |
|
$1.6470 | Buy Now |
DISTI #
V79:2366_28720218
|
Arrow Electronics | Antenna Embedded 6.11dBi Gain 2485MHz/5825MHz/7125MHz Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2228 | Americas - 750 |
|
$1.6460 | Buy Now |
|
Future Electronics | 2.4 GHz / 5GHz 2.5/4.4 dBi WLAN/ BT / Zigbee Tunable Embedded PCB Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.6200 / $1.6600 | Buy Now |
DISTI #
1001932PT-AA10L0100
|
TTI | Antennas Tunable WiFi 6E/BT PCB 100mm Cable MHF Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 1000 In Stock |
|
$1.6600 / $2.2300 | Buy Now |
DISTI #
1001932PT-AA10L0100
|
Avnet Abacus | Tunable Embedded PCB Antenna Linear 2.485GHz/5.825GHz 2.5dBi/4.4dBi Adhesive Mount Bag (Alt: 1001932PT-AA10L0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1001932PT-AA10L0100
1001932PT-AA10L0100 CAD Models
1001932PT-AA10L0100 Part Data Attributes
|
1001932PT-AA10L0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1001932PT-AA10L0100
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Date Of Intro | 2020-09-24 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |