Part Details for 1001932FT-AA10L0025 by Kyocera AVX Components
Overview of 1001932FT-AA10L0025 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1001932FT-AA10L0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1001932FT-AA10L0025-ND
|
DigiKey | ANTENNA ASSY, WLAN FT 25 Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7304 | Buy Now |
DISTI #
1001932FT-AA10L002
|
Avnet Americas | WLAN/BT/ZigBee Tunable Embedded FPC Antenna 2.485GHz/5.825GHz 2.5dBi/4.4dBi 50Ohm Adhesive Mount Bag - Bag (Alt: 1001932FT-AA10L002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.7160 | Buy Now |
DISTI #
581-01932FTAA10L0025
|
Mouser Electronics | Antennas Tunable WiFi 6E/BT F PC 25mm Cable MHF Co RoHS: Compliant | 0 |
|
$1.7200 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
|
Symmetry Electronics | WLAN / BT / Zigbee Tunable Embedded FPC Antenna Min Qty: 1 | 0 |
|
$3.2000 | Buy Now |
Part Details for 1001932FT-AA10L0025
1001932FT-AA10L0025 CAD Models
1001932FT-AA10L0025 Part Data Attributes
|
1001932FT-AA10L0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1001932FT-AA10L0025
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 4.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Package Equivalence Code | MODULE(UNSPEC) | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 2 |