There are no models available for this part yet.
Overview of 1001930000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1001930000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4086
|
Newark | Tb, Wire To Brd, 12Pos, 12Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm2, Wire Connection Method:Screw, Rated Current:32.5A, Rated Voltage:500V, Blockrohs Compliant: Yes |Weidmuller 1001930000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now | |
DISTI #
4381-1001930000-ND
|
DigiKey | LL 5.08/12/90 3.2SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
50 In Stock |
|
$1.8042 / $4.8893 | Buy Now | |
DISTI #
1001930000
|
Avnet Americas | PC Board Terminal Block Header 12 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1001930000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | ||
DISTI #
470-1001930000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/12/90 3.2SN OR BX RoHS: Compliant | 23 |
|
$5.6800 / $8.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$4.4000 / $5.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$4.4000 / $5.4000 | Buy Now |