Part Details for 10019252 by RECOM Power Inc
Overview of 10019252 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10019252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin Tube RoHS: Compliant |
72 In Stock 144 Factory Stock |
|
$18.8900 / $22.1400 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin Tube RoHS: Compliant |
72 In Stock 144 Factory Stock |
|
$18.8900 / $22.1400 | Buy Now |