Part Details for 10019127 by RECOM Power Inc
Overview of 10019127 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10019127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 5 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - RS3E-2405S/H3 RoHS: Compliant |
440 In Stock 729 Factory Stock |
|
$6.9400 / $8.1600 | Buy Now |
|
Master Electronics | 3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 5 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - RS3E-2405S/H3 RoHS: Compliant |
440 In Stock 729 Factory Stock |
|
$6.9400 / $8.1600 | Buy Now |