Part Details for 10018784-10211TLF by Amphenol Corporation
Overview of 10018784-10211TLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10211TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10039755-10211TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10060018-10211TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10018784-10211TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018784-10211TLF
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight, Solder - Trays (Alt: 10018784-10211TLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
53W2191
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight, Solder - Bulk (Alt: 53W2191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
649-1001878410211TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 64 Positions 100mm Pitch RoHS: Compliant | 1680 |
|
$0.3970 / $0.8800 | Buy Now |
DISTI #
10018784-10211TLF
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight, Solder (Alt: 10018784-10211TLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |