Part Details for 10018784-10203TLF by Amphenol Corporation
Overview of 10018784-10203TLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10018784-10203TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018784-10203TLF
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Straight, Solder - Trays (Alt: 10018784-10203TLF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.4432 / $0.5269 | Buy Now |
DISTI #
53W2189
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Straight, Solder - Bulk (Alt: 53W2189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1788 Partner Stock |
|
$0.7990 / $1.1800 | Buy Now |
DISTI #
649-1001878410203TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch RoHS: Compliant | 906 |
|
$0.5210 / $1.0300 | Buy Now |
DISTI #
10018784-10203TLF
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Straight, Solder (Alt: 10018784-10203TLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3566 / $0.4125 | Buy Now |