Part Details for 10018784-10103TLF by Amphenol Corporation
Overview of 10018784-10103TLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10018784-10103TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018784-10103TLF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10018784-10103TLF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.8779 | Buy Now |
DISTI #
649-1001878410103TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch RoHS: Compliant | 1800 |
|
$0.8970 / $1.8300 | Buy Now |
DISTI #
10018784-10103TLF
|
Avnet Abacus | (Alt: 10018784-10103TLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |