There are no models available for this part yet.
Overview of 10018784-10100TLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10018784-10100TLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10018784-10100TLF
|
Heilind Electronics | PCI EXPRESS TH 36P-10018784-10 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
80331184
|
Verical | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 2100 |
|
$0.4071 / $0.5937 | Buy Now | |
DISTI #
BRG10018784-10100TLF
|
Interstate Connecting Components | PCI EXPRESS TH 36P-10018784-10 | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 2730 |
|
RFQ |
CAD Models for 10018784-10100TLF by Amphenol FCi
Part Data Attributes for 10018784-10100TLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10018784-10100TLF
This table gives cross-reference parts and alternative options found for 10018784-10100TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018784-10100TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10018784-00410T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10018784-10100TLF vs 10018784-00410T |
10018784-10100MLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10100TLF vs 10018784-10100MLF |
10018784-00010TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10100TLF vs 10018784-00010TLF |
10018784-01210TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10100TLF vs 10018784-01210TLF |
10018784-11010TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10100TLF vs 10018784-11010TLF |
10018784-01410M | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10018784-10100TLF vs 10018784-01410M |
10018784-00100MLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10100TLF vs 10018784-00100MLF |
10018784-01210MLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10100TLF vs 10018784-01210MLF |
10018784-00510T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10018784-10100TLF vs 10018784-00510T |
10018784-01510T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10018784-10100TLF vs 10018784-01510T |
Related Parts for 10018784-10100TLF
-
87715-9005Headers and Edge Type Connectors
-
C1005X7R1C224K050BCFixed Capacitors
-
RT0402BRD072KLFixed Resistors
-
MURS160T3GRectifier Diodes
-
AT89C51ED2-RDTUMMicrocontrollers
-
DMT6002LPS-13Power Field-Effect Transistors
-
SZNUP3105LT3GTransient Suppressors
-
ASMT-AW00-NUW00Visible LEDs
-
MAX3232CPWRLine Driver or Receivers