Part Details for 10018784-10012MLF by Amphenol Corporation
Overview of 10018784-10012MLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10018784-10012MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018784-10012MLF
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10018784-10012MLF) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.1958 / $1.3689 | Buy Now |
DISTI #
649-1001878410012MLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 98 Positions 100mm Pitch RoHS: Compliant | 0 |
|
$1.1300 | Order Now |