10018783-01322M
Description: Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 10018783-01322M by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10018783-10033ZLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10018783-10011MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
10018783-10102TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch

CAD Models for 10018783-01322M by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10018783-01322M by Amphenol FCi

10018783-01322M
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PANEL MOUNTABLE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.346 inch
Body Depth
0.443 inch
Body Length
2.205 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2 mm
Rated Current (Signal)
1.1 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
98
UL Flammability Code
94V-0
Want to compare parts?
  1. 10018783-01322M
    Amphenol FCi
    Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 10018783-01322M

This table gives cross-reference parts and alternative options found for 10018783-01322M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018783-01322M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10018783-01022MLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol FCi 10018783-01322M vs 10018783-01022MLF
10108777-01042MLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10018783-01322M vs 10108777-01042MLF
10108777-01222TLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol FCi 10018783-01322M vs 10108777-01222TLF
10108777-01542R Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10108777-01542R
10108777-11232WLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10108777-11232WLF
10108777-01402M Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10108777-01402M
10108777-11522M Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10108777-11522M
10018783-01022LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10018783-01322M vs 10018783-01022LF
10108777-01002TLF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10018783-01322M vs 10108777-01002TLF
10018783-11202LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10018783-01322M vs 10018783-11202LF
Part Number Description Manufacturer Compare
10018783-11532T Card Edge Connector Amphenol FCi 10018783-01322M vs 10018783-11532T
10018783-11122LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10018783-01322M vs 10018783-11122LF
10018783-11202LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10018783-01322M vs 10018783-11202LF
10018783-11402M Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10018783-11402M
10018783-01532T Card Edge Connector Amphenol FCi 10018783-01322M vs 10018783-01532T
10018783-01432M Card Edge Connector Amphenol FCi 10018783-01322M vs 10018783-01432M
10018783-11202LF Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10018783-01322M vs 10018783-11202LF
10018783-11432T Card Edge Connector Amphenol FCi 10018783-01322M vs 10018783-11432T
10018783-01502 Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10018783-01322M vs 10018783-01502
10018783-01432T Card Edge Connector Amphenol FCi 10018783-01322M vs 10018783-01432T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10018783-01322M by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10018783-01322M by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10018783-01322M would you like to use for your alert(s)?
  • Please alert me when 10018783-01322M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10018783-01322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10018783-01322M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10018783-01322M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10018783-01322M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10018783-01322M by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: