Part Details for 10018783-00510T by Amphenol Communications Solutions
Overview of 10018783-00510T by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10033ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10018783-10011MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10018783-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for 10018783-00510T
10018783-00510T CAD Models
10018783-00510T Part Data Attributes
|
10018783-00510T
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10018783-00510T
Amphenol Communications Solutions
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.443 inch | |
Body Length | 0.984 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10018783-00510T
This table gives cross-reference parts and alternative options found for 10018783-00510T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018783-00510T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10108777-00110MLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-00510T vs 10108777-00110MLF |
10018783-00510 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-00510T vs 10018783-00510 |
10108777-10410T | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-00510T vs 10108777-10410T |
10108777-10110TLF | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 10018783-00510T vs 10108777-10110TLF |
10108777-10410T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-00510T vs 10108777-10410T |
10018783-10110TLF | Amphenol Communications Solutions | Check for Price | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | 10018783-00510T vs 10018783-10110TLF |
10018783-00110TLF | Amphenol FCi | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-00510T vs 10018783-00110TLF |
10108777-10510M | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-00510T vs 10108777-10510M |
10108777-00210MLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 10018783-00510T vs 10108777-00210MLF |
10108777-10310T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10018783-00510T vs 10108777-10310T |