Part Details for 10018783-00101TLF by Amphenol Corporation
Overview of 10018783-00101TLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-00101TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10018783-10033ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10018783-10011MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10018783-00101TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018783-00101TLF
|
Avnet Americas | Conn PCI Express Card SKT 64 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10018783-00101TLF) RoHS: Compliant Min Qty: 21600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5301 | Buy Now |
DISTI #
649-1001878300101TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Through Hole 64 Pos 100mm Pitch RoHS: Compliant | 0 |
|
$0.6390 | Order Now |