Part Details for 10016DM by Fairchild Semiconductor Corporation
Overview of 10016DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10016DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 10016DM
10016DM CAD Models
10016DM Part Data Attributes
|
10016DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
10016DM
Fairchild Semiconductor Corporation
Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.558 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 115 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 10016DM
This table gives cross-reference parts and alternative options found for 10016DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10016DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX767SEAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767SEAP |
MAX767REAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767REAP+ |
MAX767RCAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767RCAP |
MAX767REAP | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | 10016DM vs MAX767REAP |
MAX767TEAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767TEAP-T |
HD74LS192RP | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, FP-16DN | Hitachi Ltd | 10016DM vs HD74LS192RP |
MAX767SEAP | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | 10016DM vs MAX767SEAP |
MAX767SCAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767SCAP |
MAX767TEAP | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767TEAP |
MAX767SCAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | 10016DM vs MAX767SCAP-T |