Part Details for 1001650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2950
|
Newark | Blf 5.08Hc/14/90 Sn Or Bx |Weidmuller 1001650000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $13.8800 | Buy Now |
DISTI #
4381-1001650000-ND
|
DigiKey | TERM BLOCK PLUG 14POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
218 In Stock |
|
$3.9814 / $10.4087 | Buy Now |
DISTI #
1001650000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1001650000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/14/90 SN OR BX RoHS: Compliant | 0 |
|
$8.5800 / $11.8200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$7.7900 / $9.3100 | Buy Now |
DISTI #
1001650000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1001650000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |