Part Details for 1001630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4068
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1001630000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.1800 | Buy Now |
DISTI #
4381-1001630000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
25 In Stock |
|
$4.5252 / $8.4150 | Buy Now |
DISTI #
1001630000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001630000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1001630000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/90 SN OR BX RoHS: Compliant | 0 |
|
$7.1600 / $9.0600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 30 Factory Stock |
|
$6.6700 / $8.8400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 30 Factory Stock |
|
$6.6700 / $8.8400 | Buy Now |