Part Details for 1001620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4067
|
Newark | Terminal Block, Pluggable, 11Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1001620000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 | Buy Now |
DISTI #
281-7605-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9247 / $10.6900 | Buy Now |
DISTI #
1001620000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001620000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1001620000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/11/90 SN OR BX RoHS: Compliant | 0 |
|
$5.9200 / $10.6900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 11 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$5.9600 / $7.3200 | Buy Now |
DISTI #
1001620000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001620000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
1001620000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001620000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
2884792
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6631 / $10.2289 | Buy Now |
DISTI #
2884792
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5.7106 / $11.0089 | Buy Now |