Part Details for 100161-1 by TE Connectivity
Overview of 100161-1 by TE Connectivity
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100161-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1621
|
Newark | Hard Metric Connectors Z-Pack/C F-Hdr 55P |Amp Te Connectivity 100161-1 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$4.6000 | Buy Now |
DISTI #
A123190-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
988 In Stock |
|
$4.3228 / $6.6400 | Buy Now |
DISTI #
100161-1
|
Avnet Americas | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 100161-1) RoHS: Not Compliant Min Qty: 990 Package Multiple: 330 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$3.5566 / $4.2800 | Buy Now |
DISTI #
571-1001611
|
Mouser Electronics | Hard Metric Connectors Z-PACK/C F-HDR 55P RoHS: Compliant | 1141 |
|
$4.3100 / $7.2900 | Buy Now |
DISTI #
E02:0323_01927373
|
Arrow Electronics | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 220 Package Multiple: 22 Lead time: 8 Weeks Date Code: 2407 | Europe - 220 |
|
$4.3868 / $5.6139 | Buy Now |
DISTI #
V36:1790_11711286
|
Arrow Electronics | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 | Americas - 9 |
|
$3.9700 / $6.5400 | Buy Now |
DISTI #
70086043
|
RS | CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 55 POSITION, TYPE C | TE Connectivity 100161-1 RoHS: Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $6.2500 | RFQ |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle PCB Mount Receptacle Connector RoHS: Non Compliant pbFree: No Min Qty: 330 Package Multiple: 22 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.0100 / $4.4300 | Buy Now |
|
Future Electronics | 55 Position 2 mm Pitch Receptacle Right Angle PCB Mount Receptacle Connector RoHS: Non Compliant pbFree: No Min Qty: 990 Package Multiple: 330 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.0100 | Buy Now |
DISTI #
AMP100161-1
|
Heilind Electronics | Z-PACK/C F-HDR 55P | Americas - 0 in Stock |
|
$4.1416 / $4.4987 | Buy Now |
Part Details for 100161-1
100161-1 CAD Models
100161-1 Part Data Attributes
|
100161-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100161-1
TE Connectivity
Z-PACK/C F-HDR 55P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.482 inch | |
Body Depth | 0.858 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,C,D,E,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 100161-1
This table gives cross-reference parts and alternative options found for 100161-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100161-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5100161-9 | 55 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 100161-1 vs 1-5100161-9 |
1104989 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 100161-1 vs 1104989 |