Part Details for 1001600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4065
|
Newark | Terminal Block, Pluggable, 9Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1001600000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
281-7603-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8475 / $8.7400 | Buy Now |
DISTI #
1001600000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001600000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1001600000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/09/90 SN OR BX RoHS: Compliant | 0 |
|
$4.8400 / $8.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $5.9900 | Buy Now |
DISTI #
1001600000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001600000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
2884790
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7536 / $9.5073 | Buy Now |
DISTI #
2884790
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.7757 / $10.2533 | Buy Now |