Part Details for 10016-1-5170 by ebm-papst
Overview of 10016-1-5170 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10016537-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10016527-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 2 Walls, Right Angle Header. | |
51702-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header. |
Price & Stock for 10016-1-5170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5198
|
Newark | Blk Frame/Order Seperate. |Ebm-Papst 10016-1-5170 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10016-1-5170
|
Avnet Americas | Thrml Mgmt Access Grill Guard 119mm - Bulk (Alt: 10016-1-5170) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thrml Mgmt Access Grill Guard 119mm RoHS: Compliant |
16 In Stock |
|
$7.0800 / $28.8700 | Buy Now |
DISTI #
51672542
|
Verical | Thrml Mgmt Access Grill Guard 119mm RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1806 | Americas - 15 |
|
$9.7760 / $37.5310 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Grill Guard 119mm RoHS: Compliant |
16 In Stock |
|
$7.0800 / $28.8700 | Buy Now |
Part Details for 10016-1-5170
10016-1-5170 CAD Models
10016-1-5170 Part Data Attributes
|
10016-1-5170
ebm-papst
Buy Now
|
Compare Parts:
10016-1-5170
ebm-papst
|
Samacsys Manufacturer | ebm-papst |