Part Details for 1001550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2940
|
Newark | Blf 5.08Hc/04/90 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1001550000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
281-8714-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
139 In Stock |
|
$2.2472 / $4.9000 | Buy Now |
DISTI #
1001550000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001550000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1001550000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/90 SN OR BX RoHS: Compliant | 32 |
|
$2.1900 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 90 Factory Stock |
|
$2.2200 / $3.2900 | Buy Now |
DISTI #
1001550000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001550000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 90 Factory Stock |
|
$2.2200 / $3.2900 | Buy Now |