Part Details for 1001530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4058
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1001530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$1.4500 | Buy Now |
DISTI #
281-8712-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0773 / $2.7500 | Buy Now |
DISTI #
1001530000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001530000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1001530000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/90 SN OR BX | 80 |
|
$1.0700 / $2.8100 | Buy Now |
DISTI #
WEI1001530000
|
Heilind Electronics | BLF 5.08HC/02/90 SN OR BX C | Americas - 130 in Stock |
|
$1.2871 / $1.3944 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 158 Factory Stock |
|
$1.1100 / $1.6500 | Buy Now |
DISTI #
1001530000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001530000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
WEI1001530000
|
Interstate Connecting Components | BLF 5.08HC/02/90 SN OR BX C | 43 |
|
$1.2871 / $1.3944 | Buy Now |
DISTI #
2884783
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$1.2304 / $2.7426 | Buy Now |
DISTI #
2884783
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 119 |
|
$0.9663 / $2.4346 | Buy Now |