There are no models available for this part yet.
Overview of 10014744-011LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10014744-011LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 4474 |
|
RFQ |
CAD Models for 10014744-011LF by Amphenol FCi
Part Data Attributes for 10014744-011LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
68
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10014744-011LF
This table gives cross-reference parts and alternative options found for 10014744-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10014744-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10014744-011-LF | 68 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, RECEPTACLE, LEAD FREE | Amphenol FCi | 10014744-011LF vs 10014744-011-LF |
10014744-011 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 10014744-011LF vs 10014744-011 |