Part Details for 10014744-008-LF by Amphenol FCi
Overview of 10014744-008-LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10014744-008-LF
10014744-008-LF CAD Models
10014744-008-LF Part Data Attributes
|
10014744-008-LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10014744-008-LF
Amphenol FCi
68 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, RECEPTACLE, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN (98) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 10014744 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10014744-008-LF
This table gives cross-reference parts and alternative options found for 10014744-008-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10014744-008-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10014744-008LF | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10014744-008-LF vs 10014744-008LF |