Part Details for 100145DCQR by National Semiconductor Corporation
Results Overview of 100145DCQR by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100145DCQR Information
100145DCQR by National Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 100145DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100145DCQR-ND
|
DigiKey | ECL100 16X4 SRAM Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2046 In Stock |
|
$9.8400 | Buy Now |
|
Quest Components | 35 |
|
$12.4912 / $15.1920 | Buy Now | |
|
Rochester Electronics | Content Addressable SRAM, 4X4, 4.1ns, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2046 |
|
$8.0400 / $9.4600 | Buy Now |
Part Details for 100145DCQR
100145DCQR CAD Models
100145DCQR Part Data Attributes
|
100145DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100145DCQR
National Semiconductor Corporation
IC,SRAM,16X4,ECL100,DIP,24PIN,CERAMIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.247 mA | |
Surface Mount | NO | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |