Part Details for 100144-6800 by Molex
Overview of 100144-6800 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
UPD168002GA-9EU-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
74CBTLV6800PGG | Renesas Electronics Corporation | Low-Voltage 10-Bit Bus Switch with Precharged Outputs |
Price & Stock for 100144-6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5184
|
Newark | Computer Cables Impel 6X8 Hdr To Hdr Cble Assy |Molex 100144-6800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$580.2600 / $594.4100 | Buy Now |
DISTI #
538-100144-6800
|
Mouser Electronics | Computer Cables Impel 6x8 Hdr to Hdr Cble Assy 0.5m 96Ckt RoHS: Compliant | 5 |
|
$547.5300 / $555.5300 | Buy Now |
DISTI #
V99:2348_21776018
|
Arrow Electronics | 1001446800 Molex Cable Assembly Other Twinax 0.5m 30AWG Backplane 96 POS M Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1848 | Americas - 19 |
|
$22.2800 / $117.1196 | Buy Now |
DISTI #
MOL100144-6800
|
Heilind Electronics | IMPEL BCKPLANE CBL ASSY,6X8 96 CIR,92 OHM .5M LGTH | Americas - 6 in Stock |
|
$507.9254 / $523.5539 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twinax 0.5m 30AWG Backplane to Backplane 96 POS M-M Bag RoHS: Compliant |
13 Partner Stock |
|
$529.8300 / $683.0400 | Buy Now |
DISTI #
31330981
|
Verical | 1001446800 Molex Cable Assembly Other Twinax 0.5m 30AWG Backplane 96 POS M Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 19 |
|
$117.1196 | Buy Now |
DISTI #
27137372
|
Verical | 1001446800 Molex Cable Assembly Other Twinax 0.5m 30AWG Backplane 96 POS M Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$486.9800 / $594.3200 | Buy Now |
DISTI #
100144-6800
|
TTI | Computer Cables Impel 6x8 Hdr to Hdr Cble Assy 0.5m 96Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$547.0000 | Buy Now |
DISTI #
1001446800-MOL
|
TME | 100144-6800 | 13 |
|
Buy Now | |
DISTI #
MOL100144-6800
|
Interstate Connecting Components | IMPEL BCKPLANE CBL ASSY,6X8 96 CIR,92 OHM .5M LGTH | 2 |
|
$507.9254 / $523.5539 | Buy Now |
Part Details for 100144-6800
100144-6800 CAD Models
100144-6800 Part Data Attributes
|
100144-6800
Molex
Buy Now
|
Compare Parts:
100144-6800
Molex
|
Samacsys Manufacturer | Molex |