1001435M0-AA10L0075N
Kyocera AVX Components
Description: RF/Microwave Antenna,

Overview of 1001435M0-AA10L0075N by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 1001435M0-AA10L0075N by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Lead time: 9 Weeks Container: Bulk 0
Bulk
  • 1,440 $1.2900
$1.2900 Buy Now

CAD Models for 1001435M0-AA10L0075N by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1001435M0-AA10L0075N by Kyocera AVX Components

1001435M0-AA10L0075N
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
unknown
Date Of Intro
2020-04-27
Additional Feature
MHF, IT CAN ALSO OPERATE AT 5150 TO 5825 MHZ
Application
BLUETOOTH/CELLULAR/WIRELESS/WLAN/ZIGBEE
Characteristic Impedance
50 Ω
Construction
STAMPED METAL ANTENNA
Mounting Feature
PANEL MOUNT
Omnidirectional
NO
Operating Frequency-Max
2485 MHz
Operating Frequency-Min
2400 MHz
Package Body Material
METAL
Polarization
LINEAR
RF/Microwave Device Type
MOBILE STATION ANTENNA
Surface Mount
NO
Transmission Power-Max
0.5 W
VSWR-Max
2
Want to compare parts?
  1. 1001435M0-AA10L0075N
    Kyocera AVX Components
    RF/Microwave Antenna,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1001435M0-AA10L0075N by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1001435M0-AA10L0075N by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1001435M0-AA10L0075N would you like to use for your alert(s)?
  • Please alert me when 1001435M0-AA10L0075N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1001435M0-AA10L0075N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1001435M0-AA10L0075N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1001435M0-AA10L0075N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1001435M0-AA10L0075N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1001435M0-AA10L0075N by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: