Part Details for 1001312 by Kyocera AVX Components
Overview of 1001312 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1001312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0390
|
Newark | Ceramic Wireless Antenna, 2.4-2.485Ghz, Centre Frequency:2.4425Ghz, Antenna Case Size:2Mm X 1.2Mm X 0.55Mm, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kyocera Avx 1001312 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4130 |
|
$0.6120 / $0.7880 | Buy Now |
DISTI #
50AH3308
|
Newark | Wi-Fi/Bt/Zigbee Antenna, 2.4-2.485Ghz, Center Frequency:2.4425Ghz, Antenna Case Size:2Mm X 1.2Mm X 0.55Mm, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1001312 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
478-1001312CT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16288 In Stock |
|
$0.2833 / $0.8500 | Buy Now |
DISTI #
581-1001312
|
Mouser Electronics | Antennas WiFi/BT or UWB Ceramic Chip RoHS: Compliant | 4020 |
|
$0.2810 / $0.8100 | Buy Now |
DISTI #
V36:1790_21735396
|
Arrow Electronics | Antenna Bluetooth/Wi-Fi 1.88dBi Gain 2485MHz 2-Pin SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2336 | Americas - 25000 |
|
$0.2686 / $0.2951 | Buy Now |
DISTI #
P40:2555_16829904
|
Arrow Electronics | Antenna Bluetooth/Wi-Fi 1.88dBi Gain 2485MHz 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Europe - 3908 |
|
$0.2357 / $0.3952 | Buy Now |
DISTI #
V72:2272_21735396
|
Arrow Electronics | Antenna Bluetooth/Wi-Fi 1.88dBi Gain 2485MHz 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips | Americas - 7 |
|
$0.2981 | Buy Now |
|
Future Electronics | 2400 to 2485 MHz 1.88 dBi WiFi / BT / Zigbee Ceramic Antennas RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Future Electronics | 2400 to 2485 MHz 1.88 dBi WiFi / BT / Zigbee Ceramic Antennas RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
1001312
|
TTI | Antennas WiFi/BT or UWB Ceramic Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2780 / $0.2970 | Buy Now |
Part Details for 1001312
1001312 CAD Models
1001312 Part Data Attributes:
|
1001312
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1001312
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Application | BT, WI-FI, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Package Body Material | CERAMIC | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 1.8 |