Part Details for 100130FC by Texas Instruments
Overview of 100130FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100130FC
100130FC CAD Models
100130FC Part Data Attributes
|
100130FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100130FC
Texas Instruments
100K SERIES, TRIPLE LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON LATCH ENABLE, SET AND RESET INPUTS | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 149 mA | |
Prop. Delay@Nom-Sup | 2.4 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 9.398 mm |
Alternate Parts for 100130FC
This table gives cross-reference parts and alternative options found for 100130FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100130FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100130FCQR | 100K SERIES, TRIPLE LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100130FC vs 100130FCQR |
HD100130F | D Latch, 100K Series, 3-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100130FC vs HD100130F |