Part Details for 100126FC by National Semiconductor Corporation
Overview of 100126FC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100126FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100126FC-ND
|
DigiKey | IC DRIVER 9/0 24CFLATPACK Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
899 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | 100126 - Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 899 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 100126FC
100126FC CAD Models
100126FC Part Data Attributes
|
100126FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100126FC
National Semiconductor Corporation
IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 96 mA | |
Prop. Delay@Nom-Sup | 2.55 ns | |
Propagation Delay (tpd) | 2.55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100126FC
This table gives cross-reference parts and alternative options found for 100126FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100126FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100126Y | Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24 | YAGEO Corporation | 100126FC vs 100126Y |
100126FC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24 | Texas Instruments | 100126FC vs 100126FC |
100126FCQR | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24 | Texas Instruments | 100126FC vs 100126FCQR |