Part Details for 1001230 by SCS
Overview of 1001230 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6723
|
Newark | Static Shielding Bag, Heat Seal, 12"x30", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:12", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001230 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$80.9900 | Buy Now |
DISTI #
517-1001230
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 12X30, 100 Ea RoHS: Compliant | 0 |
|
$78.3800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.0500 / $116.5100 | Buy Now | |
DISTI #
SCS-1001230
|
TestEquity LLC | SCS 1001230 Static Shield Bag, 1000 Series, Metal-in, 12" x 30", 100 EA | 0 |
|
$82.5100 | Buy Now |
Part Details for 1001230
1001230 CAD Models
1001230 Part Data Attributes:
|
1001230
SCS
Buy Now
|
Compare Parts:
1001230
SCS
|
Samacsys Manufacturer | SCS |