Part Details for 100122W-MIL by National Semiconductor Corporation
Overview of 100122W-MIL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100122W-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100122W-MIL-ND
|
DigiKey | IC BUFFER NON-INVERT -5.7V 24CFP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
470 In Stock |
|
$15.1600 | Buy Now |
|
Rochester Electronics | 100122 - Buffer, ECL100K, CDFP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 470 |
|
$13.0200 / $15.3100 | Buy Now |
Part Details for 100122W-MIL
100122W-MIL CAD Models
100122W-MIL Part Data Attributes
|
100122W-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100122W-MIL
National Semiconductor Corporation
IC,LOGIC GATE,NINE BUFFER,ECL100,FP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |