Part Details for 100122FC by National Semiconductor Corporation
Overview of 100122FC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100122FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100122FC-ND
|
DigiKey | IC BUFF NON-INV -5.7V 24CFLATPK Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
981 In Stock |
|
$3.6100 | Buy Now |
|
Quest Components | Logic Circuit, Nine Buffer, 24 Pin, Ceramic, Quad CERPAK | 1 |
|
$12.0000 | Buy Now |
|
Rochester Electronics | 100122 - Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 981 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 100122FC
100122FC CAD Models
100122FC Part Data Attributes:
|
100122FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100122FC
National Semiconductor Corporation
IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 96 mA | |
Prop. Delay@Nom-Sup | 1.4 ns | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100122FC
This table gives cross-reference parts and alternative options found for 100122FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100122FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100122FC | Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24, FP-24 | Fairchild Semiconductor Corporation | 100122FC vs 100122FC |
100322FC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24 | Texas Instruments | 100122FC vs 100322FC |
100122Y | Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24 | YAGEO Corporation | 100122FC vs 100122Y |
100322FC | IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100122FC vs 100322FC |
SY100S322FC | 100S SERIES, 9 1-INPUT NON-INVERT GATE, CQFP24 | Microchip Technology Inc | 100122FC vs SY100S322FC |
HD100122F | Buffer, 100K Series, 9-Func, 1-Input, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100122FC vs HD100122F |