Part Details for 100122DC by National Semiconductor Corporation
Overview of 100122DC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100122DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Nine Buffer, 24 Pin, Ceramic, DIP | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, Nine Buffer, 24 Pin, Ceramic, DIP | 2 |
|
$12.6000 / $13.5000 | Buy Now |
|
ComSIT USA | 9 1-INPUT NON-INVERT GATE Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24 RoHS: Not Compliant | Europe - 390 |
|
RFQ |
Part Details for 100122DC
100122DC CAD Models
100122DC Part Data Attributes:
|
100122DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100122DC
National Semiconductor Corporation
IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 96 mA | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100122DC
This table gives cross-reference parts and alternative options found for 100122DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100122DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S322DC | Buffer, 100S Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Microchip Technology Inc | 100122DC vs SY100S322DC |
HD100122 | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100122DC vs HD100122 |