Part Details for 1001220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2934
|
Newark | Bldf 5.08/02/180F Sn Or Bx |Weidmuller 1001220000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
281-8711-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
120 In Stock |
|
$2.4871 / $5.4200 | Buy Now |
DISTI #
1001220000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1001220000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1001220000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/02/180F SN OR BX RoHS: Compliant | 0 |
|
$2.4800 / $5.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$2.4600 / $3.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$2.4600 / $3.2400 | Buy Now |