Part Details for 100121A by Harris Semiconductor
Overview of 100121A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100121A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100121A-ND
|
DigiKey | IC INVERTER 9CH 1-INP 24CERDIP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
415 In Stock |
|
$78.0100 | Buy Now |
|
Rochester Electronics | 100121 - Inverter, 100K Series, 9-Func, 1-Input, ECL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 415 |
|
$66.9400 / $78.7600 | Buy Now |