Part Details for 1001218 by SCS
Overview of 1001218 by SCS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3789
|
Newark | Bag, Static Shielding, 375°F, 12" X 18", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:12", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 1001218 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 72 |
|
$50.4400 | Buy Now |
DISTI #
64AH9383
|
Newark | Metal-In Bag, 304.8Mm X 457.2Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:12", Length - Imperial:18", Width - Metric:304.8Mm, Length - Metric:457.2Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 1001218 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$53.1400 / $61.2200 | Buy Now |
DISTI #
SCP317-ND
|
DigiKey | BAG STAT SHD MTL IN 12X18" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2407 In Stock |
|
$0.5000 | Buy Now |
DISTI #
517-1001218
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 12X18, 100 Ea RoHS: Compliant | 21 |
|
$47.9100 / $50.4400 | Buy Now |
DISTI #
70112679
|
RS | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 18 L In. | SCS 1001218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 48 |
|
$45.7900 / $51.4500 | Buy Now |
|
Onlinecomponents.com | Static Shielding Bag - <10nJ Energy Shielding - 12" (304.8mm) X 18" (457.2mm) - Silver. RoHS: Compliant |
15 In Stock |
|
$34.5100 / $42.0300 | Buy Now |
|
Master Electronics | Static Shielding Bag - <10nJ Energy Shielding - 12" (304.8mm) X 18" (457.2mm) - Silver. RoHS: Compliant |
15 In Stock |
|
$34.5100 / $42.0300 | Buy Now |
DISTI #
295ST1218
|
Techni-Tool, Inc. | SCS 1001218 Static Shield Bag, ESD, Metal-In, Open Top, 12"x18", 100/Pkg, 1000 Series | 27 |
|
$50.4400 | Buy Now |
DISTI #
295ST1218
|
TestEquity LLC | SCS 1001218 Static Shield Bag, ESD, Metal-In, Open Top, 12"x18", 100/Pkg, 1000 Series | 27 |
|
$50.4400 | Buy Now |
Part Details for 1001218
1001218 CAD Models
1001218 Part Data Attributes
|
1001218
SCS
Buy Now
|
Compare Parts:
1001218
SCS
|
Samacsys Manufacturer | SCS |