Part Details for 1001214 by SCS
Overview of 1001214 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2341
|
Newark | Metal-In Bag, 304.8Mm X 355.6Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:12", Length - Imperial:14", Width - Metric:304.8Mm, Length - Metric:355.6Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 1001214 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$78.1400 / $92.0500 | Buy Now |
DISTI #
SCP377-ND
|
DigiKey | BAG STAT SHD MTL IN 12X14" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1017 In Stock |
|
$0.4400 | Buy Now |
DISTI #
517-1001214
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 12X14, 100 Ea RoHS: Compliant | 9 |
|
$41.7800 / $43.9800 | Buy Now |
DISTI #
70237321
|
RS | Bag, Static shield, Open Top, Metal-In,3 mils, 12 W x 14 L In. | SCS 1001214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$47.6000 / $51.7400 | RFQ |
|
Onlinecomponents.com | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 14 L In. | SCS 1001214 RoHS: Compliant |
20 In Stock |
|
$31.6800 / $36.6500 | Buy Now |
|
Master Electronics | Bag, Static shield, Open Top, Metal-In, 3 mils, 12 W x 14 L In. | SCS 1001214 RoHS: Compliant |
20 In Stock |
|
$31.6800 / $36.6500 | Buy Now |
DISTI #
295ST214
|
Techni-Tool, Inc. | SCS 1001214 Static Shield Bag, 1000 Series Metal-In, 12in x 14in, 100 Ea | 0 |
|
$48.0800 | Buy Now |
DISTI #
295ST214
|
TestEquity LLC | SCS 1001214 Static Shield Bag, 1000 Series Metal-In, 12in x 14in, 100 Ea | 0 |
|
$48.0800 | Buy Now |
Part Details for 1001214
1001214 CAD Models
1001214 Part Data Attributes
|
1001214
SCS
Buy Now
|
Compare Parts:
1001214
SCS
|
Samacsys Manufacturer | SCS |