Part Details for 1001200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2932
|
Newark | Bldf 5.08/07/180 Sn Or Bx |Weidmuller 1001200000 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $13.4000 | Buy Now |
DISTI #
281-7601-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
79 In Stock |
|
$7.0660 / $8.0300 | Buy Now |
DISTI #
1001200000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1001200000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | 0 |
|
RFQ | |
DISTI #
470-1001200000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/07/180 SN OR BX RoHS: Compliant | 0 |
|
$7.0600 / $8.0300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 7 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 0 |
|
$7.5200 / $9.9500 | Buy Now |