Part Details for 10012-10 by Anaren Microwave
Overview of 10012-10 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 10012-10
10012-10 CAD Models
10012-10 Part Data Attributes:
|
10012-10
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
10012-10
Anaren Microwave
Directional Coupler, 125MHz Min, 250MHz Max, 0.3dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 125 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |