Part Details for 1001140001 by Weidmüller Interface GmbH & Co. KG
Overview of 1001140001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001140001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2926
|
Newark | Esg X20 Mc Ne Ws |Weidmuller 1001140001 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
1001140001-ND
|
DigiKey | LABEL ID/RATINGS 0.39"X0.1" WHT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1120 In Stock |
|
$0.0878 / $0.2100 | Buy Now |
DISTI #
1001140001
|
Avnet Americas | ESG Device Marker 10mm Width Polyamide 66 White Pluggable - Bulk (Alt: 1001140001) Min Qty: 1120 Package Multiple: 1120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1001140001
|
Mouser Electronics | Wire Labels & Markers ESG X20 MC NE WS | 0 |
|
$0.0690 / $0.0950 | Order Now |
|
Onlinecomponents.com | Connector Accessories, Device markers x 2.5 mm, PA 66, White | 0 |
|
$0.0700 / $0.0896 | Buy Now |
DISTI #
1001140001
|
Avnet Americas | ESG Device Marker 10mm Width Polyamide 66 White Pluggable - Bulk (Alt: 1001140001) Min Qty: 1120 Package Multiple: 1120 Container: Bulk | 0 |
|
RFQ |