Part Details for 10011-07 by Vishay Intertechnologies
Overview of 10011-07 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
SiT8924B-11-0011 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8925B-11-0011 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part Details for 10011-07
10011-07 CAD Models
10011-07 Part Data Attributes
|
10011-07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10011-07
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 24000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 24000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 0.4 mA | |
Length | 15.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10011-07
This table gives cross-reference parts and alternative options found for 10011-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10011-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE4C243M050BZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 24000uF | Vishay Intertechnologies | 10011-07 vs HE4C243M050BZSS |