-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32P.IEC-F FEM.CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M7988
|
Newark | 32P.iec-F Fem.conn. |Amp Te Connectivity 100108-4 Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
100108-4-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1760 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0646 | Buy Now |
DISTI #
100108-4
|
Avnet Americas | 32P.IEC-F FEM.CONN. - Bulk (Alt: 100108-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Container: Bulk | 0 |
|
$5.2806 / $5.9620 | Buy Now |
DISTI #
571-100108-4
|
Mouser Electronics | DIN 41612 Connectors 32P.IEC-F FEM.CONN. RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.0200 | Buy Now |
DISTI #
AMP100108-4
|
Heilind Electronics | 32P.IEC-F FEM.CONN. | Americas - 0 in Stock |
|
$6.2626 | Buy Now |
|
Onlinecomponents.com | 32P.IEC-F FEM.CONN. RoHS: Compliant | 0 |
|
$5.4500 / $15.3300 | Buy Now |
DISTI #
AMP100108-4
|
Interstate Connecting Components | 32P.IEC-F FEM.CONN. | 0 |
|
$6.2626 | Buy Now |
DISTI #
000000000005360019
|
Sager | DIN 41612 Connectors 32P.IEC-F FEM.CONN. Min Qty: 20 | 0 |
|
$7.1000 | Buy Now |
DISTI #
100108-4
|
Avnet Abacus | (Alt: 100108-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 160 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100108-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100108-4
TE Connectivity
32P.IEC-F FEM.CONN.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Depth | 0.783 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S16P16 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5.5A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |