100107F
Description: XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24

Overview of 100107F by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 100107F by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100107F by YAGEO Corporation

100107F
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS CASCADED OR
Family
100K
JESD-30 Code
R-GDIP-T24
Load Capacitance (CL)
3 pF
Logic IC Type
XOR/XNOR GATE
Number of Functions
5
Number of Inputs
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
96 mA
Propagation Delay (tpd)
1.9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
-4.8 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 100107F
    YAGEO Corporation
    XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24
    VS

Alternate Parts for 100107F

This table gives cross-reference parts and alternative options found for 100107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100107DC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Texas Instruments 100107F vs 100107DC
HD100107 XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERAMIC, DIP-24 Hitachi Ltd 100107F vs HD100107
F100107DCQM Gate, ECL100K, CDIP24, Fairchild Semiconductor Corporation 100107F vs F100107DCQM
100107DCQR 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Texas Instruments 100107F vs 100107DCQR
100107DCQR IC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate National Semiconductor Corporation 100107F vs 100107DCQR
Part Number Description Manufacturer Compare
HD100107 XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, CERAMIC, DIP-24 Hitachi Ltd 100107F vs HD100107
100107DC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Texas Instruments 100107F vs 100107DC
100107DC XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 Fairchild Semiconductor Corporation 100107F vs 100107DC
100107DCQR IC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate National Semiconductor Corporation 100107F vs 100107DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100107F by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100107F by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 100107F would you like to use for your alert(s)?
  • Please alert me when 100107F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100107F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100107F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100107F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100107F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100107F by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: