Part Details for 100106 by SCS
Overview of 100106 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7674
|
Newark | Static Shielding Bag, Heat Seal, 10"x6", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:10", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 100106 Min Qty: 35 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$27.0100 | Buy Now |
DISTI #
517-100106
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 10x6, 100 EA | 0 |
|
$25.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $34.1200 | Buy Now |
DISTI #
10307036
|
Techni-Tool, Inc. | SCS 100106 Static Shield Bag, Metal-In, 10"W x 6"L, Open, 1000 Series, 100/Pkg | 0 |
|
$27.0100 | Buy Now |
DISTI #
10307036
|
TestEquity LLC | SCS 100106 Static Shield Bag, Metal-In, 10"W x 6"L, Open, 1000 Series, 100/Pkg | 0 |
|
$27.0100 | Buy Now |
Part Details for 100106
100106 CAD Models
100106 Part Data Attributes
|
100106
SCS
Buy Now
|
Compare Parts:
100106
SCS
|
Samacsys Manufacturer | SCS |