Part Details for 1001040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2916
|
Newark | Bldf 5.08/05/180Lr Sn Bk Bx |Weidmuller 1001040000 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $11.5900 | Buy Now |
DISTI #
281-8706-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
100 In Stock |
|
$5.6754 / $10.2400 | Buy Now |
DISTI #
1001040000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Black Box (Alt: 1001040000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | 0 |
|
RFQ | |
DISTI #
470-1001040000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/05/180LR SN BK BX | 32 |
|
$5.6700 / $10.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $7.0100 | Buy Now |
DISTI #
1001040000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Black Box (Alt: 1001040000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | 0 |
|
RFQ |