Part Details for 10010347 by Kostal GmbH & Co KG
Overview of 10010347 by Kostal GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10010347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2188 |
|
$6.6770 / $11.6122 | Buy Now |
|
Quest Components | CONNECTOR, 4-WAY, SEALED, FEMALE | 1750 |
|
$8.1286 / $15.4830 | Buy Now |
DISTI #
10010347-B
|
TTI | Automotive Connectors NOT AVAILABLE THROUGH MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1672 In Stock |
|
Buy Now | |
DISTI #
10010347
|
TTI | Automotive Connectors 4W F MLK 1.2 HPC HSG SWS CODE B RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
Buy Now |